Part Details for M83513/23-G01CP by ITT Interconnect Solutions
Results Overview of M83513/23-G01CP by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/23-G01CP Information
M83513/23-G01CP by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/23-G01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/23-G01CP
|
Avnet Americas | - Bulk (Alt: M83513/23-G01CP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$185.7216 / $253.3917 | Buy Now |
DISTI #
965-M83513/23-G01CP
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$316.9300 | Order Now |
DISTI #
ITTM83513/23-G01CP
|
Heilind Electronics | M83513/23-G01CP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$239.7400 / $446.3600 | Buy Now |
DISTI #
M83513/23-G01CP
|
TTI | D-Sub MIL Spec Connectors Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$249.7100 / $264.9900 | Buy Now |
DISTI #
ITTM83513/23-G01CP
|
Interstate Connecting Components | M83513/23-G01CP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$239.7400 / $446.3600 | Buy Now |
Part Details for M83513/23-G01CP
M83513/23-G01CP CAD Models
M83513/23-G01CP Part Data Attributes
Alternate Parts for M83513/23-G01CP
This table gives cross-reference parts and alternative options found for M83513/23-G01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/23-G01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDM-51PBS | ITT Interconnect Solutions | $500.7298 | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Receptacle, | M83513/23-G01CP vs MDM-51PBS |
MDM-51PBSM7 | ITT Interconnect Solutions | $500.9534 | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | M83513/23-G01CP vs MDM-51PBSM7 |
M83513/23-G01PP | Glenair Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/23-G01CP vs M83513/23-G01PP |
M83513/23-G1PP | Glenair Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/23-G01CP vs M83513/23-G1PP |
M83513/23-G01CP | AirBorn Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug, | M83513/23-G01CP vs M83513/23-G01CP |
MDM-51PBSPT-A174 | ITT Interconnect Solutions | Check for Price | MICRO | M83513/23-G01CP vs MDM-51PBSPT-A174 |
M83513/23-G1NP | Glenair Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/23-G01CP vs M83513/23-G1NP |
M83513/23-G01NP | TE Connectivity | Check for Price | D MICROMINIATURE CONNECTOR | M83513/23-G01CP vs M83513/23-G01NP |
M83513/23-G01CP | TE Connectivity | Check for Price | D MICROMINIATURE CONNECTOR | M83513/23-G01CP vs M83513/23-G01CP |
M83513/23-G01CP Frequently Asked Questions (FAQ)
-
The operating temperature range of M83513/23-G01CP is -55°C to 125°C.
-
Yes, M83513/23-G01CP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life of M83513/23-G01CP is 500 cycles minimum.
-
Yes, M83513/23-G01CP is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other applications where vibration is a concern.
-
Yes, M83513/23-G01CP is part of the M83513 series and is compatible with other connectors in the series, allowing for flexibility in design and assembly.