Part Details for M83513/10-A02NW by Glenair Inc
Results Overview of M83513/10-A02NW by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/10-A02NW Information
M83513/10-A02NW by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/10-A02NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4535
|
Newark | Micro D-Sub Connector |Glenair M83513/10-A02NW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$177.5800 / $551.9500 | Buy Now |
DISTI #
3937-M83513/10-A02NW-ND
|
DigiKey | CONN MICRO-D RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$954.2800 | Buy Now |
DISTI #
M83513/10-A02NW
|
Avnet Americas | - Bulk (Alt: M83513/10-A02NW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$123.8593 / $494.7085 | Buy Now |
DISTI #
654-M8351310A02NW
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON PLG 9CNT .140"PC TAIL RoHS: Compliant | 0 |
|
$220.8900 / $323.5800 | Order Now |
DISTI #
71165043
|
Verical | Conn Micro-D PIN 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$135.2564 / $311.0897 | Buy Now |
DISTI #
77963769
|
Verical | Conn Micro-D PIN 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$311.0897 / $504.5000 | Buy Now |
DISTI #
GLEM83513/10-A02NW
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$312.9641 / $519.4800 | Buy Now |
DISTI #
M83513/10-A02NW
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$560.0680 / $743.3640 | Buy Now RFQ |
|
JRH Electronics | MICRO D CONNECTOR | 27 |
|
$553.3070 / $930.9800 | Buy Now |
Part Details for M83513/10-A02NW
M83513/10-A02NW CAD Models
M83513/10-A02NW Part Data Attributes
|
M83513/10-A02NW
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/10-A02NW
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | #2-56 INSERT | |
Body Breadth | 0.31 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M83513/10-A02NW
This table gives cross-reference parts and alternative options found for M83513/10-A02NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/10-A02NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/10-A02PW | Glenair Inc | $375.4458 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M83513/10-A02NW vs M83513/10-A02PW |
M83513/10-A02NW | Amphenol Corporation | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | M83513/10-A02NW vs M83513/10-A02NW |
M83513/10-A02PW | Amphenol Corporation | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M83513/10-A02NW vs M83513/10-A02PW |
M83513/10-A02NW Frequently Asked Questions (FAQ)
-
The operating temperature range of M83513/10-A02NW is -65°C to 200°C, making it suitable for high-reliability applications in extreme environments.
-
Yes, M83513/10-A02NW is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other applications where vibration is a concern.
-
The typical insertion force required for M83513/10-A02NW is around 10-15 pounds per contact, which is relatively low compared to other connectors in its class.
-
Yes, M83513/10-A02NW is designed to operate in harsh environments, including those with high humidity or salt spray, making it suitable for use in marine, industrial, or outdoor applications.
-
The mating cycle life of M83513/10-A02NW is typically around 500-1000 cycles, depending on the application and environmental conditions.