-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, JACK SCREW, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4793
|
Newark | D-Sub Jack Screw, 2-56 Unc, 9.14Mm, Product Range:-, Screw Length:9.14Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc Rohs Compliant: Yes |Microdot Te Connectivity M83513/05-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$5.8000 / $9.5300 | Buy Now |
DISTI #
5-1532137-5
|
Avnet Americas | D Sub Jack Screw, 2-56 UNC - Bulk (Alt: 5-1532137-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 151 |
|
$5.2656 / $6.6464 | Buy Now |
DISTI #
05M4793
|
Avnet Americas | D Sub Jack Screw, 2-56 UNC - Bulk (Alt: 05M4793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$7.6000 / $9.0300 | Buy Now |
DISTI #
571-M83513/05-02
|
Mouser Electronics | D-Sub Tools & Hardware S96-0002-0087 RoHS: Compliant | 511 |
|
$5.5300 / $9.5300 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
DCHM83513/05-02
|
Heilind Electronics | 5-1532137-5 RM, JKS, ALLEN, L PR, 2-56 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories D-Sub Jackscrew Assembly Straight RoHS: Compliant |
153 In Stock |
|
$5.5300 / $9.0900 | Buy Now |
DISTI #
71234925
|
Verical | Connector Accessories Jackscrew Assembly Straight RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2341 | Americas - 150 |
|
$7.8520 / $11.8170 | Buy Now |
DISTI #
M83513/05-02
|
TTI | D-Sub Tools & Hardware S96-0002-0087 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2081 In Stock |
|
$5.2100 / $11.2600 | Buy Now |
DISTI #
DCHM83513/05-02
|
Interstate Connecting Components | 5-1532137-5 RM, JKS, ALLEN, L PR, 2-56 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/05-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/05-02
TE Connectivity
CONNECTOR ACCESSORY, JACK SCREW, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | JACK SCREW |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the M83513/05-02 is designed to withstand high-vibration environments, with a vibration test rating of 10-2000 Hz, 10 G peak acceleration.
Yes, the M83513/05-02 is rated for outdoor use, with a temperature range of -55°C to 125°C and a rating of IP67 for dust and water ingress.
No, the M83513/05-02 is designed for use with wire sizes 18-24 AWG. Using a larger wire size may compromise the connector's performance and reliability.
Yes, the M83513/05-02 is designed to meet the requirements of MIL-STD-83513, making it suitable for use in military and aerospace applications.