Part Details for M83513/05-02 by Cristek Interconnects Inc
Results Overview of M83513/05-02 by Cristek Interconnects Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/05-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/05-02
|
FDH Electronics | Other Products Min Qty: 1 | 276 |
|
$5.6670 / $9.7750 | Buy Now RFQ |
Part Details for M83513/05-02
M83513/05-02 CAD Models
M83513/05-02 Part Data Attributes
|
M83513/05-02
Cristek Interconnects Inc
Buy Now
|
Compare Parts:
M83513/05-02
Cristek Interconnects Inc
Connector Accessory, Jack Screw, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513, LOW PROFILE | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK SCREW |