Part Details for M83513/04-A11C by AirBorn Inc
Results Overview of M83513/04-A11C by AirBorn Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/04-A11C Information
M83513/04-A11C by AirBorn Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for M83513/04-A11C
M83513/04-A11C CAD Models
M83513/04-A11C Part Data Attributes
|
M83513/04-A11C
AirBorn Inc
Buy Now
|
Compare Parts:
M83513/04-A11C
AirBorn Inc
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-A11C
This table gives cross-reference parts and alternative options found for M83513/04-A11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-A11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/04-A11N | ITT Interconnect Solutions | $104.2416 | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A11C vs M83513/04-A11N |
M83513/04-A11P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | M83513/04-A11C vs M83513/04-A11P |
M83513/04-A11P | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A11C vs M83513/04-A11P |
M83513/04-A11N | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE, ROHS COMPLIANT | M83513/04-A11C vs M83513/04-A11N |
M83513/04-A11P | AirBorn Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | M83513/04-A11C vs M83513/04-A11P |
M83513/04-A11N | AirBorn Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | M83513/04-A11C vs M83513/04-A11N |
M83513/04-A11T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/04-A11C vs M83513/04-A11T |
M83513/04-A11C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | M83513/04-A11C vs M83513/04-A11C |
M83513/04-A11A | Glenair Inc | Check for Price | D Microminiature Connector | M83513/04-A11C vs M83513/04-A11A |
M83513/04-A11N | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | M83513/04-A11C vs M83513/04-A11N |