Part Details for M83513/02-CC by Min-E-Con LLC
Results Overview of M83513/02-CC by Min-E-Con LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/02-CC Information
M83513/02-CC by Min-E-Con LLC is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for M83513/02-CC
M83513/02-CC CAD Models
M83513/02-CC Part Data Attributes
|
M83513/02-CC
Min-E-Con LLC
Buy Now
Datasheet
|
Compare Parts:
M83513/02-CC
Min-E-Con LLC
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIN-E-CON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 2000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER/GLASS FILLED POLYPHENYLENE SULFIDE/POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/02-CC
This table gives cross-reference parts and alternative options found for M83513/02-CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/02-CN | Glenair Inc | $129.5408 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | M83513/02-CC vs M83513/02-CN |
M83513/02-CC | Glenair Inc | $15.3373 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | M83513/02-CC vs M83513/02-CC |
M83513/02-CP | Glenair Inc | $367.0547 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | M83513/02-CC vs M83513/02-CP |
M83513/02-CC | ITT Interconnect Solutions | $68.1581 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | M83513/02-CC vs M83513/02-CC |
M83513/02-CN | Cinch Connectivity Solutions | $89.4247 | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle, | M83513/02-CC vs M83513/02-CN |
M83513/02-CC | AirBorn Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | M83513/02-CC vs M83513/02-CC |
M83513/02-CC | TE Connectivity | Check for Price | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | M83513/02-CC vs M83513/02-CC |
M83513/02-CC | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | M83513/02-CC vs M83513/02-CC |
M83513/02CC | Bel Fuse | Check for Price | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | M83513/02-CC vs M83513/02CC |
M83513/02-CN | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | M83513/02-CC vs M83513/02-CN |