Part Details for M83421/06-2257R by Dearborn Electronics Inc
Results Overview of M83421/06-2257R by Dearborn Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83421/06-2257R Information
M83421/06-2257R by Dearborn Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DPA02257RGBR | Texas Instruments | Low Input Voltage, 6A Synchronous Step-Down SWIFT™ Converter for DDR Memory Termination 20-VQFN -40 to 85 |
Price & Stock for M83421/06-2257R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$47.7684 / $54.0000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, THROUGH HOLE MOUNT | 40 |
|
$51.7500 / $58.5000 | Buy Now |
DISTI #
M83421/06-2257R
|
TTI | Film Capacitors 1.0UF 50V 1% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for M83421/06-2257R
M83421/06-2257R CAD Models
M83421/06-2257R Part Data Attributes
|
M83421/06-2257R
Dearborn Electronics Inc
Buy Now
|
Compare Parts:
M83421/06-2257R
Dearborn Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 10 - 36 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-83421/6D | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M83421/06-2257R
This table gives cross-reference parts and alternative options found for M83421/06-2257R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83421/06-2257R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83421/06-2257M | EXXELIA Group | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | M83421/06-2257R vs M83421/06-2257M |
M83421/06-2257S | Dearborn Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, THROUGH HOLE MOUNT, AXIAL LEADED | M83421/06-2257R vs M83421/06-2257S |
M83421/06-2257M | Dearborn Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, THROUGH HOLE MOUNT, AXIAL LEADED | M83421/06-2257R vs M83421/06-2257M |
M83421/06-2257R | EXXELIA Group | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | M83421/06-2257R vs M83421/06-2257R |
M83421/06-2257M | Electronic Concepts Inc | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | M83421/06-2257R vs M83421/06-2257M |
M83421/06-2257P | EXXELIA Group | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | M83421/06-2257R vs M83421/06-2257P |