Part Details for M83421/01-6016P by Electronic Concepts Inc
Results Overview of M83421/01-6016P by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83421/01-6016P Information
M83421/01-6016P by Electronic Concepts Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for M83421/01-6016P
M83421/01-6016P CAD Models
M83421/01-6016P Part Data Attributes
|
M83421/01-6016P
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
M83421/01-6016P
Electronic Concepts Inc
Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 0.0015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 4.32 mm | |
Dielectric Material | PLASTIC | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-83421 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M83421/01-6016P
This table gives cross-reference parts and alternative options found for M83421/01-6016P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83421/01-6016P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRH06-016 | Electronic Concepts Inc | Check for Price | Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 0.0015uF, | M83421/01-6016P vs CRH06-016 |
CRH01-016 | Electronic Concepts Inc | Check for Price | Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 0.0015uF, | M83421/01-6016P vs CRH01-016 |
M83421/01-1-016-S | Electronic Concepts Inc | Check for Price | Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 0.0015uF, | M83421/01-6016P vs M83421/01-1-016-S |
M83421/01H1-016-P | Electronic Concepts Inc | Check for Price | Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 0.0015uF, | M83421/01-6016P vs M83421/01H1-016-P |
M83421/01-6-016-R | Electronic Concepts Inc | Check for Price | Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 0.0015uF, | M83421/01-6016P vs M83421/01-6-016-R |
M83421/01H1-016-S | Electronic Concepts Inc | Check for Price | Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 0.0015uF, | M83421/01-6016P vs M83421/01H1-016-S |
M83421/01-6-016-S | Electronic Concepts Inc | Check for Price | Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 0.0015uF, | M83421/01-6016P vs M83421/01-6-016-S |
M83421/01H6-016-M | Electronic Concepts Inc | Check for Price | Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 0.0015uF, | M83421/01-6016P vs M83421/01H6-016-M |
M83421/01H1-016-R | Electronic Concepts Inc | Check for Price | Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 0.0015uF, | M83421/01-6016P vs M83421/01H1-016-R |
M83421/01-6-016-M | Electronic Concepts Inc | Check for Price | Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 0.0015uF, | M83421/01-6016P vs M83421/01-6-016-M |