Part Details for M83421/01-2131P by Electronic Concepts Inc
Results Overview of M83421/01-2131P by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83421/01-2131P Information
M83421/01-2131P by Electronic Concepts Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for M83421/01-2131P
M83421/01-2131P CAD Models
M83421/01-2131P Part Data Attributes
|
M83421/01-2131P
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
M83421/01-2131P
Electronic Concepts Inc
CAP,MET PLASTIC F.,33NF,50VDC,5% -TOL,5% +TOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Reach Compliance Code | compliant | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | CRH | |
Terminal Finish | NOT SPECIFIED |