Part Details for M8340104K1002GGD03 by Vishay Intertechnologies
Results Overview of M8340104K1002GGD03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M8340104K1002GGD03 Information
M8340104K1002GGD03 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M8340104K1002GGD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340104K1002GGD03
|
Avnet Americas | MSM06C-03 10K 2% K M8340104K1002GG D03 - Rail/Tube (Alt: M8340104K1002GGD03) RoHS: Not Compliant Min Qty: 152 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.9984 / $7.1442 | Buy Now |
DISTI #
71-M8340104K1002GG03
|
Mouser Electronics | Resistor Networks & Arrays 10K OHM 2% 6 PIN | 0 |
|
$7.2900 / $7.4500 | Order Now |
DISTI #
M8340104K1002GGD03
|
TTI | Resistor Networks & Arrays 10K OHM 2% 6 PIN Min Qty: 38 Package Multiple: 38 Container: Tube |
Americas - 114 In Stock |
|
$7.2900 | Buy Now |
Part Details for M8340104K1002GGD03
M8340104K1002GGD03 CAD Models
M8340104K1002GGD03 Part Data Attributes
|
M8340104K1002GGD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340104K1002GGD03
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5810, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.69 mm | |
Package Length | 14.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |
M8340104K1002GGD03 Frequently Asked Questions (FAQ)
-
The recommended land pattern for M8340104K1002GGD03 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface-mount assembly of thick-film resistors.
-
To prevent damage, handle the M8340104K1002GGD03 by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
-
The maximum power rating for the M8340104K1002GGD03 is 1 W, but it's essential to consider the operating temperature, PCB layout, and thermal management to ensure reliable operation.
-
While the M8340104K1002GGD03 is suitable for general-purpose applications, it's not recommended for high-frequency applications (>100 kHz) due to its thick-film construction, which may introduce parasitic inductance and capacitance.
-
Yes, the M8340104K1002GGD03 is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.