-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 96 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83-LFC1F2N96-0000-000 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1109
|
Newark | Connector, Receptacle, 96 Position, 3Row, 2Mm, Product Range:Datamate J-Tek M83-Lf Series, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Crimp, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harwin M83-LFC1F2N96-0000-000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4600 / $56.0600 | Buy Now |
DISTI #
952-2989-ND
|
DigiKey | CONN RCPT 96POS CRIMP 24-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Tray |
76 In Stock |
|
$44.1534 / $61.4300 | Buy Now |
DISTI #
855-M83-LFC1F2N96
|
Mouser Electronics | Headers & Wire Housings 3R 96P F S/BORE CRIMP 24-28AWG W/JS RoHS: Compliant | 45 |
|
$44.1500 / $63.5100 | Buy Now |
DISTI #
M83-LFC1F2N96-000000
|
TTI | Headers & Wire Housings JTEK FE LB W/JS 3X32 AU pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1 In Stock |
|
$44.1500 / $61.4300 | Buy Now |
DISTI #
M83-LFC1F2N96-0000-000
|
Avnet Abacus | Rectangular Connector Datamate JTek M83LF 96 Contacts Receptacle 2 mm Crimp 3 Row (Alt: M83-LFC1F2N96-0000-000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 8 Weeks, 0 Days | Abacus - 60 |
|
Buy Now | |
|
New Advantage Corporation | 3-row datamate female crimp assembly ( small bore ) / 96 contacts RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 24 |
|
$46.5000 / $50.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83-LFC1F2N96-0000-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M83-LFC1F2N96-0000-000
Harwin
Board Connector, 96 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.314 inch | |
Body Depth | 0.415 inch | |
Body Length | 3.031 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M83-LFC1F2N96-0000-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83-LFC1F2N96-0000-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
40-3012-927 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,RECEPT,108+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | M83-LFC1F2N96-0000-000 vs 40-3012-927 |
40-3010-127 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,RECEPT,108+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | M83-LFC1F2N96-0000-000 vs 40-3010-127 |
SP2-042-H220/0-55/1B | E-tec Interconnect Ltd | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | M83-LFC1F2N96-0000-000 vs SP2-042-H220/0-55/1B |
SP2-042-H220/1-55/1B | E-tec Interconnect Ltd | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | M83-LFC1F2N96-0000-000 vs SP2-042-H220/1-55/1B |
SP2-042-H220/2-55/1A | E-tec Interconnect Ltd | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | M83-LFC1F2N96-0000-000 vs SP2-042-H220/2-55/1A |
40-3011-927 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,RECEPT,108+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | M83-LFC1F2N96-0000-000 vs 40-3011-927 |
204-3-096-0-HTH-LS0 | MPE-Garry GmbH | Check for Price | Board Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | M83-LFC1F2N96-0000-000 vs 204-3-096-0-HTH-LS0 |
40-3012-127 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,RECEPT,108+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | M83-LFC1F2N96-0000-000 vs 40-3012-127 |
SP2-042-H220/2-55/1B | E-tec Interconnect Ltd | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | M83-LFC1F2N96-0000-000 vs SP2-042-H220/2-55/1B |
SP2-042-H220/1-55/1A | E-tec Interconnect Ltd | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | M83-LFC1F2N96-0000-000 vs SP2-042-H220/1-55/1A |
The operating temperature range of the M83-LFC1F2N96-0000-000 connector is -40°C to 125°C.
Yes, the M83-LFC1F2N96-0000-000 connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, defense, and industrial automation.
The M83-LFC1F2N96-0000-000 connector has a mating cycle life of 500 cycles minimum.
Yes, the M83-LFC1F2N96-0000-000 connector is compatible with lead-free soldering processes and is RoHS compliant.
The insulation resistance of the M83-LFC1F2N96-0000-000 connector is 10^9 ohms minimum at 500 V DC.