Part Details for M81824/12-1 by TE Connectivity
Results Overview of M81824/12-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M81824/12-1 Information
M81824/12-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for M81824/12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN1020-000
|
TTI | Terminals D-436-36-COLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.6500 | Buy Now |
Part Details for M81824/12-1
M81824/12-1 CAD Models
M81824/12-1 Part Data Attributes
|
M81824/12-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M81824/12-1
TE Connectivity
Wire Terminal, 0.61mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.61 mm2 | |
Wire Gauge | 20 AWG |
M81824/12-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lb-in to 1.06 lb-in) to ensure reliable connections.
-
Yes, the M81824/12-1 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the M81824/12-1 has a IP67 rating, which means it is protected against dust and water immersion up to 1 meter for 30 minutes, making it suitable for outdoor use.
-
The M81824/12-1 has an operating temperature range of -40°C to 125°C (-40°F to 257°F), making it suitable for a wide range of applications.
-
While the M81824/12-1 is designed for 12 AWG wire, it can accommodate wire sizes from 10 AWG to 14 AWG, but the wire stripping length and insulation diameter may need to be adjusted accordingly.