Part Details for M8066 by Tamura Corporation of America
Results Overview of M8066 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M8066 Information
M8066 by Tamura Corporation of America is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for M8066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
16 In Stock |
|
$1,039.1100 / $1,087.0000 | Buy Now |
DISTI #
51633198
|
Verical | M8066 Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 16 |
|
$1,188.9130 / $1,295.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 In Stock |
|
$1,039.1100 / $1,087.0000 | Buy Now |
Part Details for M8066
M8066 CAD Models
M8066 Part Data Attributes
|
M8066
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
M8066
Tamura Corporation of America
Power Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTRAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HERMETICALLY SEALED | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3 A | |
Transformer Type | POWER TRANSFORMER |