-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-8820245 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7379
|
Newark | Conn, Header, 2Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M80-8820245 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 736 |
|
$1.9900 / $2.7700 | Buy Now |
DISTI #
952-2629-ND
|
DigiKey | CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1472 In Stock |
|
$1.8468 / $3.3700 | Buy Now |
DISTI #
855-M80-8820245
|
Mouser Electronics | Power to the Board MALE VERTICAL 3MM PC/MNT LATCHED RoHS: Compliant | 928 |
|
$1.8400 / $3.3700 | Buy Now |
DISTI #
M80-8820245
|
Avnet Abacus | Datamate LTek SIL Male Vertical 3mm PC Tail Connector latched gold 2 contacts (Alt: M80-8820245) RoHS: Compliant Min Qty: 1024 Package Multiple: 1024 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8820245
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8820245
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.156 inch | |
Body Depth | 0.218 inch | |
Body Length | 0.319 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M80-8820245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8820245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10027011-102H | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | M80-8820245 vs 10027011-102H |
78539-502H | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | M80-8820245 vs 78539-502H |
890-19-002-20-701 | Mill-Max Mfg Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | M80-8820245 vs 890-19-002-20-701 |
78539-602 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | M80-8820245 vs 78539-602 |
78539-802 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | M80-8820245 vs 78539-802 |
78539-402 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | M80-8820245 vs 78539-402 |
10027011-402H | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | M80-8820245 vs 10027011-402H |
78539-402H | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | M80-8820245 vs 78539-402H |
GEC02SGSN-M89 | Sullins Connector Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | M80-8820245 vs GEC02SGSN-M89 |
78539-902 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | M80-8820245 vs 78539-902 |
The recommended torque for the M80-8820245 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the M80-8820245 connector is designed to withstand high-vibration environments, but it's essential to follow proper mounting and screw torque procedures to ensure reliable connections.
The M80-8820245 connector is designed to operate in temperatures ranging from -40°C to 125°C and can withstand humidity up to 95%. However, it's crucial to follow Harwin's guidelines for environmental considerations and sealing requirements.
The M80-8820245 connector is designed to be compatible with other Harwin components, but compatibility with components from other manufacturers may vary. It's recommended to consult with Harwin's technical support or the other manufacturer's documentation for compatibility information.
The maximum current rating for the M80-8820245 connector is 3A per contact, but this may vary depending on the specific application and environmental conditions. It's essential to consult the datasheet and Harwin's technical support for specific guidance.