-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-5T10842M3 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5390
|
Newark | 4+4 Pos. Male Dil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5T10842M3 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3600 / $20.8900 | Buy Now |
DISTI #
M80-5T10842M3-ND
|
DigiKey | DATAMATE J-TEK DIL MALE VERTICAL Min Qty: 504 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7906 | Buy Now |
DISTI #
855-M80-5T10842M3
|
Mouser Electronics | Power to the Board 4+4 Pos. Male DIL Vertical Throughboard Conn. Jackscrews RoHS: Compliant | 0 |
|
$11.7900 | Order Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Powell Electronics | Datamate J-Tek DIL Male Vertical 3mm Thr Min Qty: 1 | 10 |
|
$15.4100 | Buy Now |
DISTI #
M80-5T10842M3
|
Avnet Abacus | Datamate JTek Male DIL Vertical PCB Connector double row 3mm PC tail 8contacts 44 (Alt: M80-5T10842M3) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5T10842M3
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T10842M3
Harwin
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for M80-5T10842M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5T10842M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M80-5T10842M3-00-000-00-000 | Harwin | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle | M80-5T10842M3 vs M80-5T10842M3-00-000-00-000 |
The recommended torque for the M80-5T10842M3 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the M80-5T10842M3 connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
Yes, the M80-5T10842M3 connector is designed to operate in harsh environments, with a temperature range of -40°C to +125°C and humidity resistance up to 95% RH.
The M80-5T10842M3 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
Yes, the M80-5T10842M3 connector is designed for automated assembly, with a pick-and-place compatible design and a tape-and-reel packaging option available.