-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-5T10605M2-04-331-00-000 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6432
|
Newark | Wire-To-Board Connector, Datamate Mix-Tek M80 Series, Solder, Plug, 10, Gold Plated Contacts Rohs Compliant: Yes |Harwin M80-5T10605M2-04-331-00-000 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2100 / $29.1600 | Buy Now |
DISTI #
952-1655-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
222 In Stock |
|
$26.7487 / $37.1200 | Buy Now |
DISTI #
855-M80-5T10605M2
|
Mouser Electronics | Power to the Board 6P 3MM MALE VERTICAL PC TAIL GOLD RoHS: Compliant | 87 |
|
$26.7400 / $37.1200 | Buy Now |
DISTI #
M80-5T10605M2-04-331
|
TTI | Power to the Board JTEK MIX VT HDR W/JS 6+4 AU/SN RoHS: Compliant Min Qty: 112 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$26.1400 / $26.7600 | Buy Now |
|
Powell Electronics | Datamate 2-Row Mix-Tek Male Vertical Thr Min Qty: 1 | 2 |
|
$31.7900 | Buy Now |
DISTI #
M80-5T10605M2-04-331-00-000
|
Avnet Abacus | Datamate 2Row MixTek Male Vertical PC Tail Connector Jackscrews 35mm board mount 6 x 3mm PC Tail signal contacts 4 x 35mm PC Tail Power contacts (Alt: M80-5T10605M2-04-331-00-000) RoHS: Compliant Min Qty: 112 Package Multiple: 8 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5T10605M2-04-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T10605M2-04-331-00-000
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACS: 4 MM, PANEL MOUNTABLE | |
Body Breadth | 0.238 inch | |
Body Depth | 0.218 inch | |
Body Length | 1.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S6P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screws on the M80-5T10605M2-04-331-00-000 connector is 0.5 Nm to 1.5 Nm, as specified in the Harwin datasheet.
Yes, the M80-5T10605M2-04-331-00-000 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial automation.
Yes, the M80-5T10605M2-04-331-00-000 connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals and fluids.
The M80-5T10605M2-04-331-00-000 connector has a mating cycle life of 500 cycles, as specified in the Harwin datasheet.
Yes, the M80-5T10605M2-04-331-00-000 connector is RoHS and REACH compliant, making it suitable for use in a wide range of applications.