-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-4185098 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5363
|
Newark | 25+25 Pos. Female Dil Cable Housing, 101Lok Rohs Compliant: Yes |Harwin M80-4185098 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
952-3801-ND
|
DigiKey | CONN RCPT HSG 50POS 2.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
11 In Stock |
|
$6.2093 / $10.1100 | Buy Now |
DISTI #
855-M80-4185098
|
Mouser Electronics | Headers & Wire Housings 2X25 FML CRIMP MOLD SLTD 101LOK JKSCRW RoHS: Compliant | 69 |
|
$6.5700 / $11.0200 | Buy Now |
|
Onlinecomponents.com | Datamate J-Tek DIL Female Crimp Connector Housing, with 101Lok fixings, accepts 25+25 contacts RoHS: Compliant |
100 Partner Stock |
|
$5.7300 / $6.8800 | Buy Now |
DISTI #
M80-4185098
|
IBS Electronics | DATAMATE J-TEK DIL FEMALE CRIMP CONNECTOR HOUSING WITH 101LOK FIXINGS ACCEPTS 25+, 25 CONTACTS Min Qty: 33 Package Multiple: 1 | 100 |
|
$5.9250 | Buy Now |
|
Master Electronics | Datamate J-Tek DIL Female Crimp Connector Housing, with 101Lok fixings, accepts 25+25 contacts RoHS: Compliant |
100 Partner Stock |
|
$5.7300 / $6.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4185098
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4185098
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
The recommended torque for the screw threads on the M80-4185098 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the M80-4185098 connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
Yes, the M80-4185098 connector is designed to operate in harsh environments, with a temperature range of -40°C to +125°C and humidity resistance of 95% RH at 40°C.
The M80-4185098 connector has a mating cycle life of 500 cycles, with a maximum of 100 cycles per day.
While the M80-4185098 connector is designed for use with AWG 24-30 wires, it can be used with other wire sizes, but the wire stripping length and insulation diameter must be adjusted accordingly.