Part Details for M8-04PFFT-EE0001 by Amphenol LTW Technology
Results Overview of M8-04PFFT-EE0001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M8-04PFFT-EE0001 Information
M8-04PFFT-EE0001 by Amphenol LTW Technology is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M8-04PFFT-EE0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3422
|
Newark | M Series, M8, 3A, 04 Pins, Smt Rohs Compliant: Yes |Amphenol Ltw M8-04PFFT-EE0001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $5.6000 | Buy Now |
DISTI #
1754-M8-04PFFT-EE0001-ND
|
DigiKey | M SERIES, M8, 3A, 04 PINS, SMT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
28 In Stock |
|
$3.0592 / $5.3200 | Buy Now |
DISTI #
75405544
|
RS | M Series, M8, 3A, 04 Pins, SMT Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $4.0700 | RFQ |
DISTI #
LTWM8-04PFFT-EE0001
|
Heilind Electronics | M SERIES, M8, 3A, 04 PINS, SMT RECEPTACLE, F, F, PCB SMT | Americas - 0 in Stock |
|
$2.7197 / $3.4141 | Buy Now |
|
Onlinecomponents.com | M8 Metric Circular Connector, A Code, Plastic, 3A, 04 pins, Female Connector, Female Contact, SMT 180° RoHS: Compliant | 0 |
|
$1.9900 / $3.7400 | Buy Now |
DISTI #
M8-04PFFT-EE0001
|
TME | connector M8-04PFFT-EE0001 Min Qty: 10 | 0 |
|
$3.5800 | RFQ |
DISTI #
LTWM8-04PFFT-EE0001
|
Interstate Connecting Components | M SERIES, M8, 3A, 04 PINS, SMT RECEPTACLE, F, F, PCB SMT | 0 |
|
$2.7197 / $3.4141 | Buy Now |
|
Blume Elektronik Distribution GmbH | M Series, M8, A Code, Plastic, 3A, 04 pins, Female Connector, Female Contact, SMT 180° Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 100 |
|
$2.1827 | RFQ |