Part Details for M7AFS600-2FGG484 by Microchip Technology Inc
Results Overview of M7AFS600-2FGG484 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M7AFS600-2FGG484 Information
M7AFS600-2FGG484 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M7AFS600-2FGG484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8686
|
Newark | Fusion Fpga, Arm Coremp7, 600K System Gates 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M7AFS600-2FGG484 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.6800 / $304.1900 | Buy Now |
DISTI #
M7AFS600-2FGG484-ND
|
DigiKey | IC FPGA 172 I/O 484FBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$308.4103 | Buy Now |
DISTI #
M7AFS600-2FGG484
|
Avnet Americas | FPGA Fusion Family 600K Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: M7AFS600-2FGG484) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$259.8105 / $277.5750 | Buy Now |
DISTI #
494-M7AFS600-2FGG484
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, ARM CoreMP7, 600K System Gates RoHS: Compliant | 0 |
|
$308.4100 | Order Now |
DISTI #
M7AFS600-2FGG484
|
Microchip Technology Inc | Fusion FPGA, ARM CoreMP7, 600K System Gates, PBGA, Projected EOL: 2049-02-04 ECCN: 3A991.d RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$150.0500 / $308.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$281.4500 / $826.0600 | Buy Now |
|
NAC | M7AFS600-2FGG484 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$270.8000 / $317.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$281.4500 / $826.0600 | Buy Now |
Part Details for M7AFS600-2FGG484
M7AFS600-2FGG484 CAD Models
M7AFS600-2FGG484 Part Data Attributes
|
M7AFS600-2FGG484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M7AFS600-2FGG484
Microchip Technology Inc
Field Programmable Gate Array, 600000 Gates, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.0 MM PITCH, GREEN, BGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 172 | |
Number of Outputs | 172 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for M7AFS600-2FGG484
This table gives cross-reference parts and alternative options found for M7AFS600-2FGG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7AFS600-2FGG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M7AFS600-2FGG484 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 600000 Gates, CMOS, PBGA484, 1.0 MM PITCH, GREEN, BGA-484 | M7AFS600-2FGG484 vs M7AFS600-2FGG484 |