Part Details for M7A3P1000-FG144I by Microchip Technology Inc
Results Overview of M7A3P1000-FG144I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M7A3P1000-FG144I Information
M7A3P1000-FG144I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M7A3P1000-FG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8699
|
Newark | Proasic3 Fpga, Arm Coremp7, 11Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip M7A3P1000-FG144I RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.8100 / $165.1500 | Buy Now |
DISTI #
M7A3P1000-FG144I-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 160 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$165.1511 | Buy Now |
DISTI #
M7A3P1000-FG144I
|
Avnet Americas | FPGA ProASIC3 Family 1M Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Trays (Alt: M7A3P1000-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$136.0360 / $145.3375 | Buy Now |
DISTI #
494-M7A3P1000-FG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM CoreMP7, 11KLEs RoHS: Not Compliant | 0 |
|
$165.1500 | Order Now |
DISTI #
M7A3P1000-FG144I
|
Microchip Technology Inc | ProASIC3 FPGA, ARM CoreMP7, 11KLEs, LFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: 3A991.d RoHS: Compliant Container: Tray |
0 Alternates Available |
|
$80.6900 / $167.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$147.3700 / $432.5200 | Buy Now |
|
NAC | M7A3P1000-FG144I RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$141.7900 / $166.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$147.3700 / $432.5200 | Buy Now |
Part Details for M7A3P1000-FG144I
M7A3P1000-FG144I CAD Models
M7A3P1000-FG144I Part Data Attributes
|
M7A3P1000-FG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M7A3P1000-FG144I
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for M7A3P1000-FG144I
This table gives cross-reference parts and alternative options found for M7A3P1000-FG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7A3P1000-FG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M7A3P1000-FG144 | Microchip Technology Inc | $162.9710 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144 | M7A3P1000-FG144I vs M7A3P1000-FG144 |
M7A3P1000-FGG144I | Actel Corporation | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, PBGA144, 1 MM PITCH, GREEN, FBGA-144 | M7A3P1000-FG144I vs M7A3P1000-FGG144I |
M7A3P1000-FGG144I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | M7A3P1000-FG144I vs M7A3P1000-FGG144I |
M7A3P1000-FG144II | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 | M7A3P1000-FG144I vs M7A3P1000-FG144II |
M7A3P1000-FG144I | Actel Corporation | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, PBGA144, 1 MM PITCH, FBGA-144 | M7A3P1000-FG144I vs M7A3P1000-FG144I |