Part Details for M77 by MACOM
Results Overview of M77 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M77 Information
M77 by MACOM is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for M77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-M77-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,852.6800 | Buy Now |
DISTI #
937-M77
|
Mouser Electronics | RF Mixer Mixer,Microwave RoHS: Not Compliant | 1 |
|
$1,612.5700 | Buy Now |
DISTI #
87663337
|
Verical | RF MIXER Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$643.8000 | Buy Now |
DISTI #
M77
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 10 | 43 |
|
$525.8800 | Buy Now |
|
Vyrian | RF & Microwave | 35 |
|
RFQ |
Part Details for M77
M77 CAD Models
M77 Part Data Attributes
|
M77
MACOM
Buy Now
Datasheet
|
Compare Parts:
M77
MACOM
Double Balanced Mixer, 8000MHz Min, 12500MHz Max, 8.5dB Conversion Loss-Max, MINPAC-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MINPAC-3 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Operating Frequency-Max | 12500 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |