Part Details for M74VHC1GT125DF2G by onsemi
Results Overview of M74VHC1GT125DF2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74VHC1GT125DF2G Information
M74VHC1GT125DF2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for M74VHC1GT125DF2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7592
|
Newark | Non Inverting Buffer, Sot-353-5, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Vhc1G125, Ic Case/Package:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc Rohs Compliant: Yes |Onsemi M74VHC1GT125DF2G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
87655800
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 7519 Package Multiple: 1 Date Code: 2201 | Americas - 15000 |
|
$0.0373 / $0.0499 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 306 |
|
$0.1125 / $0.2250 | Buy Now |
|
Quest Components | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | 244 |
|
$0.0900 / $0.3000 | Buy Now |
|
Rochester Electronics | Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0298 / $0.0481 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 292 |
|
RFQ | |
DISTI #
M74VHC1GT125DF2G
|
Avnet Silica | Buffer Non Inverting Single 1 Input 5 Pins SC88A 74VHC1GT125 (Alt: M74VHC1GT125DF2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M74VHC1GT125DF2G
|
EBV Elektronik | Buffer Non Inverting Single 1 Input 5 Pins SC88A 74VHC1GT125 (Alt: M74VHC1GT125DF2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 72000 |
|
RFQ | |
|
Win Source Electronics | IC BUFF CMOS LVL/SFTR N-I SOT353 | 110555 |
|
$0.1171 / $0.1512 | Buy Now |
Part Details for M74VHC1GT125DF2G
M74VHC1GT125DF2G CAD Models
M74VHC1GT125DF2G Part Data Attributes
|
M74VHC1GT125DF2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT125DF2G
onsemi
Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.08 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for M74VHC1GT125DF2G
This table gives cross-reference parts and alternative options found for M74VHC1GT125DF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT125DF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC1GT125DFR | Motorola Semiconductor Products | Check for Price | Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | M74VHC1GT125DF2G vs MC74VHC1GT125DFR |
M74VHC1GT125DF2G | Rochester Electronics LLC | Check for Price | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | M74VHC1GT125DF2G vs M74VHC1GT125DF2G |
M74VHC1GT125DF1G | Rochester Electronics LLC | Check for Price | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | M74VHC1GT125DF2G vs M74VHC1GT125DF1G |
M74VHC1GT125DF2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M74VHC1GT125DF2G is 4.5V to 5.5V.
-
The maximum clock frequency supported by the M74VHC1GT125DF2G is 125 MHz.
-
The propagation delay of the M74VHC1GT125DF2G is typically around 3.5 ns.
-
Yes, the M74VHC1GT125DF2G is compatible with 3.3V logic, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply.
-
The power consumption of the M74VHC1GT125DF2G is typically around 20 μA/MHz.