Part Details for M74HCT4066ADTR2G by onsemi
Results Overview of M74HCT4066ADTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74HCT4066ADTR2G Information
M74HCT4066ADTR2G by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for M74HCT4066ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2151
|
Newark | Analogue Switch, -55 To 125Deg C, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, No. Of Channels:4Channelsrohs Compliant: Yes |Onsemi M74HCT4066ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3110 | Buy Now |
DISTI #
488-M74HCT4066ADTR2GCT-ND
|
DigiKey | IC SW SPST-NOX4 120OHM 14TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.2254 / $0.5800 | Buy Now |
DISTI #
M74HCT4066ADTR2G
|
Avnet Americas | - Tape and Reel (Alt: M74HCT4066ADTR2G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$0.1667 / $0.1923 | Buy Now |
DISTI #
M74HCT4066ADTR2G
|
Avnet Americas | - Tape and Reel (Alt: M74HCT4066ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.1519 / $0.1550 | Buy Now |
DISTI #
863-M74HCT4066ADTR2G
|
Mouser Electronics | Multiplexer Switch ICs MULTIPLEXER RoHS: Compliant | 2500 |
|
$0.2250 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Quad Analog Switch/Multiplexer/Demultiplexer/with LSTTL Compatible Inputs RoHS: Compliant | 0 |
|
$0.2176 / $0.2436 | Buy Now |
DISTI #
86000199
|
Verical | Analog Switch Quad SPST 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 983 Package Multiple: 1 Date Code: 1301 | Americas - 27500 |
|
$0.3816 | Buy Now |
DISTI #
86000380
|
Verical | Analog Switch Quad SPST 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 983 Package Multiple: 1 Date Code: 1701 | Americas - 27500 |
|
$0.3816 | Buy Now |
DISTI #
88058967
|
Verical | Analog Switch Quad SPST 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 983 Package Multiple: 1 Date Code: 2101 | Americas - 2400 |
|
$0.3816 | Buy Now |
|
Rochester Electronics | SPST RoHS: Compliant Status: Active Min Qty: 1 | 57400 |
|
$0.1893 / $0.3053 | Buy Now |
Part Details for M74HCT4066ADTR2G
M74HCT4066ADTR2G CAD Models
M74HCT4066ADTR2G Part Data Attributes
|
M74HCT4066ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74HCT4066ADTR2G
onsemi
Quad Analog Switch/Multiplexer/Demultiplexer/with LSTTL Compatible Inputs, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 37 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
M74HCT4066ADTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for M74HCT4066ADTR2G is 4.5V to 5.5V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 3V to 7V, but the performance may vary.
-
To ensure proper power sequencing, it's recommended to power up the VCC pin before applying any input signals. Also, make sure to power down the VCC pin before removing any input signals. This helps prevent unwanted switching and ensures reliable operation.
-
The maximum frequency of operation for M74HCT4066ADTR2G is typically around 30MHz to 40MHz, depending on the specific application and operating conditions. However, it's essential to consult the datasheet and perform thorough testing to determine the maximum frequency for your specific use case.
-
To handle thermal management for M74HCT4066ADTR2G, ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate at high temperatures or high frequencies. The maximum junction temperature (TJ) is 150°C, and the maximum storage temperature (Tstg) is -65°C to 150°C.
-
The M74HCT4066ADTR2G has a human body model (HBM) ESD protection level of 2kV, and a machine model (MM) ESD protection level of 200V. This means the device can withstand electrostatic discharges up to these levels without suffering damage.