Part Details for M74HC377RM13TR by STMicroelectronics
Results Overview of M74HC377RM13TR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74HC377RM13TR Information
M74HC377RM13TR by STMicroelectronics is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for M74HC377RM13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1832-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 8-BIT 20-SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
280 In Stock |
|
$0.3812 / $0.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1542 |
|
$0.2615 / $1.0057 | Buy Now |
|
Quest Components | 1233 |
|
$0.3487 / $1.3410 | Buy Now | |
|
Quest Components | 1233 |
|
$0.6436 / $1.6090 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for M74HC377RM13TR
M74HC377RM13TR CAD Models
M74HC377RM13TR Part Data Attributes
|
M74HC377RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC377RM13TR
STMicroelectronics
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 28 MHz |
M74HC377RM13TR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for M74HC377RM13TR is 2V to 6V, with a typical voltage of 5V.
-
It's recommended to power up the VCC pin first, followed by the input signals, and then the output enable (OE) pin. During power-down, reverse the sequence: disable OE, then remove input signals, and finally, remove VCC.
-
The maximum frequency of operation for the M74HC377RM13TR is typically around 30 MHz, but it can vary depending on the specific application and operating conditions.
-
Ensure good thermal conductivity by using a heat sink or a thermally conductive PCB material. Keep the device away from heat sources, and avoid overheating, which can cause device failure or malfunction.
-
The M74HC377RM13TR has built-in ESD protection and latch-up prevention measures, including input clamping diodes and internal resistors. However, it's still recommended to follow proper ESD handling and storage procedures to prevent damage.