Part Details for M68AW512ML70ND6 by STMicroelectronics
Results Overview of M68AW512ML70ND6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M68AW512ML70ND6 Information
M68AW512ML70ND6 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M68AW512ML70ND6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M68AW512ML70ND6
|
Avnet Silica | SRAM Chip Async Single 33V 8MBit 512K x 16 70ns 44Pin TSOPII (Alt: M68AW512ML70ND6) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M68AW512ML70ND6
M68AW512ML70ND6 CAD Models
M68AW512ML70ND6 Part Data Attributes
|
M68AW512ML70ND6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M68AW512ML70ND6
STMicroelectronics
512KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M68AW512ML70ND6
This table gives cross-reference parts and alternative options found for M68AW512ML70ND6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68AW512ML70ND6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M68AW512ML70ND1T | STMicroelectronics | Check for Price | 512KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | M68AW512ML70ND6 vs M68AW512ML70ND1T |
M68AW512ML70ND1 | STMicroelectronics | Check for Price | 512KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | M68AW512ML70ND6 vs M68AW512ML70ND1 |
M68AW512ML70ND6 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M68AW512ML70ND6 is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
The M68AW512ML70ND6 has an internal POR and BOR circuitry. To handle these, ensure that the power supply ramps up slowly (typically <10 ms) to avoid false resets. Also, use an external capacitor (e.g., 10 nF) between the VDD and VSS pins to filter out noise and improve POR/BOR performance.
-
The M68AW512ML70ND6 can operate at a maximum clock frequency of 70 MHz, as specified in the datasheet. However, the actual clock frequency may be limited by the specific application, board design, and environmental conditions.
-
The M68AW512ML70ND6 has several low-power modes, including Sleep, Stop, and Standby. To configure these modes, use the Power Management Controller (PMC) registers to control the clock gating, voltage scaling, and power domains. Refer to the datasheet and application notes for specific guidance on configuring low-power modes.
-
When designing a PCB with the M68AW512ML70ND6, ensure that the layout follows good high-frequency design practices, such as using a solid ground plane, minimizing signal trace lengths, and avoiding signal crosstalk. Also, consider the thermal management of the device, as it can dissipate significant power during operation.