Part Details for M62364FP by Mitsubishi Electric
Results Overview of M62364FP by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M62364FP Information
M62364FP by Mitsubishi Electric is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for M62364FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 40 |
|
RFQ |
Part Details for M62364FP
M62364FP CAD Models
M62364FP Part Data Attributes
|
M62364FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M62364FP
Mitsubishi Electric
D/A Converter, 1 Func, Serial Input Loading, 100us Settling Time, PDSO24, 24P2Q
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | 24P2Q | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.9 V | |
Analog Output Voltage-Min | 0.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 10.1 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Settling Time-Max | 300 µs | |
Settling Time-Nom (tstl) | 100 µs | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for M62364FP
This table gives cross-reference parts and alternative options found for M62364FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M62364FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M62364FP | Renesas Electronics Corporation | Check for Price | SERIAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO24, 5.30 X 10.10 MM, 0.80 MM PITCH, PLASTIC, SSOP-24 | M62364FP vs M62364FP |
M62364FP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M62364FP is -20°C to 85°C.
-
The M62364FP's POR circuit is designed to reset the internal logic when the power supply voltage (VCC) rises above 1.5V. Ensure that your power supply design provides a stable voltage ramp-up to avoid false resets.
-
The internal oscillator is a 2-stage oscillator that can be used as a clock source. To use it, connect a ceramic resonator or a quartz crystal between pins 13 and 14, and set the OSC1 and OSC2 pins accordingly.
-
The M62364FP's I/O ports are configured using the Port Direction Registers (PDR) and Port Data Registers (PDR). Set the PDR to define the direction of each port pin, and use the PDR to set the initial state of each port pin.
-
The M62364FP supports a maximum clock frequency of 4 MHz.