Part Details for M6-73-461 by Brady Worldwide Inc
Results Overview of M6-73-461 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M6-73-461 Information
M6-73-461 by Brady Worldwide Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for M6-73-461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9104
|
Newark | Lbl, Thermal Transfer Printable, Clr/Wht, Label Type:Thermal Transfer Printable, Label Height:9.53Mm, Label Width:45.72Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Transparent, White, Pack Quantity:500 Rohs Compliant: Yes |Brady M6-73-461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$62.9900 | Buy Now |
DISTI #
2267-M6-73-461-ND
|
DigiKey | LBL .375X1.8 LAM POLYESTER 500 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$74.1700 | Buy Now |
|
Onlinecomponents.com | Self-Laminating Cryogenic Polyester Lbls 0.375 in H x 1.8 in W WT, Clear RL/500 RoHS: Compliant | 0 |
|
$62.9900 | Buy Now |
DISTI #
10021479
|
TestEquity LLC | Brady M6-73-461 Self-Laminating Cryogenic Polyester Lbls 0.375 in H x 1.8 in W WT, Clear RL/500 | 0 |
|
$62.9900 | Buy Now |