Part Details for M6-145-145FR-GY by Brady Worldwide Inc
Results Overview of M6-145-145FR-GY by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M6-145-145FR-GY Information
M6-145-145FR-GY by Brady Worldwide Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M6-145-145FR-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8606
|
Newark | Label, Wire Marker Tag, Gray, Label Type:Wire Marker Tag, Label Height:44.45Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyethylene, Label Colour:Grey, Pack Quantity:100, Product Range:- Rohs Compliant: Yes |Brady M6-145-145FR-GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$64.9900 | Buy Now |
DISTI #
2267-M6-145-145FR-GY-ND
|
DigiKey | FR TAGS 1.75 X 1 BX/100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$76.3300 | Buy Now |
|
Onlinecomponents.com | Fire Retardant Oval Tags Polyethylene 1.75 in H x 1 in W Gray Box of 100 RoHS: Compliant | 0 |
|
$64.9900 | Buy Now |
DISTI #
10021832
|
TestEquity LLC | Brady M6-145-145FR-GY Fire Retardant Oval Tags Polyethylene 1.75 in H x 1 in W Gray Box of 100 | 0 |
|
$58.9900 | Buy Now |