Part Details for M5M51008DVP-70HIST by Renesas Electronics Corporation
Results Overview of M5M51008DVP-70HIST by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5M51008DVP-70HIST Information
M5M51008DVP-70HIST by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M5M51008DVP-70HIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86116101
|
Verical | SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin TSOP-I RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1301 | Americas - 2823 |
|
$7.7500 | Buy Now |
|
Rochester Electronics | Standard SRAM, 128KX8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2823 |
|
$4.9600 / $6.2000 | Buy Now |
|
Vyrian | Memory ICs | 2517 |
|
RFQ |
Part Details for M5M51008DVP-70HIST
M5M51008DVP-70HIST CAD Models
M5M51008DVP-70HIST Part Data Attributes
|
M5M51008DVP-70HIST
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M5M51008DVP-70HIST
Renesas Electronics Corporation
128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, ROHS COMPLIANT, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M5M51008DVP-70HIST
This table gives cross-reference parts and alternative options found for M5M51008DVP-70HIST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008DVP-70HIST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM628128DLR-7 | Hitachi Ltd | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, MO-142BD, TSOP1-32 | M5M51008DVP-70HIST vs HM628128DLR-7 |
TC551001CTRI-70L | Toshiba America Electronic Components | Check for Price | IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 8 X 20 MM, 0.5 MM PITCH, PLASTIC, TSOP1-32, Static RAM | M5M51008DVP-70HIST vs TC551001CTRI-70L |
CXK581000AYM-70LLTL | Sony Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | M5M51008DVP-70HIST vs CXK581000AYM-70LLTL |