Part Details for M5M51008DFP-70H by Mitsubishi Electric
Results Overview of M5M51008DFP-70H by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5M51008DFP-70H Information
M5M51008DFP-70H by Mitsubishi Electric is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M5M51008DFP-70H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 3 |
|
RFQ |
Part Details for M5M51008DFP-70H
M5M51008DFP-70H CAD Models
M5M51008DFP-70H Part Data Attributes
|
M5M51008DFP-70H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M51008DFP-70H
Mitsubishi Electric
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.75 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.4 mm |
Alternate Parts for M5M51008DFP-70H
This table gives cross-reference parts and alternative options found for M5M51008DFP-70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008DFP-70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C1024B-20STI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | M5M51008DFP-70H vs AS7C1024B-20STI |
EDI88128CS25TI | Microsemi Corporation | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | M5M51008DFP-70H vs EDI88128CS25TI |
AS7C1025-12TI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, STSOP2-32 | M5M51008DFP-70H vs AS7C1025-12TI |
EDI88130CS45CC | Microsemi Corporation | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | M5M51008DFP-70H vs EDI88130CS45CC |
WMS128K8-35DEMA | Microsemi Corporation | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 | M5M51008DFP-70H vs WMS128K8-35DEMA |
DPS128M8AG-35C | B&B Electronics Manufacturing Company | Check for Price | Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | M5M51008DFP-70H vs DPS128M8AG-35C |
5962-8959818MZX | Atmel Corporation | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | M5M51008DFP-70H vs 5962-8959818MZX |
MSM8128WI-55 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32 | M5M51008DFP-70H vs MSM8128WI-55 |
AS7C31024LL-55TI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | M5M51008DFP-70H vs AS7C31024LL-55TI |
U62H1708TA55G1 | ZMDI | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | M5M51008DFP-70H vs U62H1708TA55G1 |