Part Details for M5KP75AE3 by Microchip Technology Inc
Results Overview of M5KP75AE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5KP75AE3 Information
M5KP75AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for M5KP75AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0734
|
Newark | Tvs 75V 10% 5000W Uni 5A Rohs Compliant: Yes |Microchip M5KP75AE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $5.9300 | Buy Now |
DISTI #
1086-3540-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO204AR Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9300 | Buy Now |
DISTI #
M5KP75AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 7.5V 5KW 2-Pin Case 5A - Bulk (Alt: M5KP75AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3352 / $5.7000 | Buy Now |
DISTI #
494-M5KP75AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 75V 10% 5000W uni RoHS: Compliant | 0 |
|
$5.9300 | Order Now |
DISTI #
M5KP75AE3
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$5.3800 / $6.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $9.1200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.5600 / $6.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2600 / $9.1200 | Buy Now |
Part Details for M5KP75AE3
M5KP75AE3 CAD Models
M5KP75AE3 Part Data Attributes
|
M5KP75AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M5KP75AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |