Part Details for M5KP7.5CA by Microchip Technology Inc
Results Overview of M5KP7.5CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5KP7.5CA Information
M5KP7.5CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for M5KP7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0727
|
Newark | Tvs 7.5V 5% 5000W Bi 5A Rohs Compliant: Yes |Microchip M5KP7.5CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $6.2600 | Buy Now |
DISTI #
1086-3533-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9VC DO204AR Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
269 In Stock |
|
$6.2600 / $6.7400 | Buy Now |
DISTI #
M5KP7.5CA
|
Avnet Americas | Diode TVS Single Bi-Dir 7.5V 5KW 2-Pin Case 5A - Bulk (Alt: M5KP7.5CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4720 / $6.4320 | Buy Now |
DISTI #
494-M5KP7.5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 7.5V 5% 5000W bi RoHS: Not Compliant | 0 |
|
$6.2600 / $6.7400 | Order Now |
DISTI #
M5KP7.5CA
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
68 Alternates Available |
|
$5.6800 / $6.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 68 Factory Stock |
|
$6.5900 / $9.6000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 52 Package Multiple: 1 | 0 |
|
$5.8500 / $7.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 68 Factory Stock |
|
$6.5900 / $9.6000 | Buy Now |
Part Details for M5KP7.5CA
M5KP7.5CA CAD Models
M5KP7.5CA Part Data Attributes
|
M5KP7.5CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M5KP7.5CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 5000W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Reverse Current-Max | 250 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |