Part Details for M58WR064KB70ZB6F by Micron Technology Inc
Results Overview of M58WR064KB70ZB6F by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58WR064KB70ZB6F Information
M58WR064KB70ZB6F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M58WR064KB70ZB6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M58WR064KB70ZB6F
|
EBV Elektronik | (Alt: M58WR064KB70ZB6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now |
Part Details for M58WR064KB70ZB6F
M58WR064KB70ZB6F CAD Models
M58WR064KB70ZB6F Part Data Attributes
|
M58WR064KB70ZB6F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M58WR064KB70ZB6F
Micron Technology Inc
Flash, 4MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA56,7X8,30 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,7X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for M58WR064KB70ZB6F
This table gives cross-reference parts and alternative options found for M58WR064KB70ZB6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58WR064KB70ZB6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GE28F640W30TC70 | Intel Corporation | Check for Price | Flash, 4MX16, 70ns, PBGA56, 0.75 MM PITCH, VFBGA-56 | M58WR064KB70ZB6F vs GE28F640W30TC70 |
M58WR064KT70ZB6F | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | M58WR064KB70ZB6F vs M58WR064KT70ZB6F |
GE28F640W30BD70 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA56, 0.75 MM PITCH, VFBGA-56 | M58WR064KB70ZB6F vs GE28F640W30BD70 |
M58WR064HB70ZB6F | Micron Technology Inc | Check for Price | Flash, 4MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | M58WR064KB70ZB6F vs M58WR064HB70ZB6F |
GE28F640W30BD70 | Intel Corporation | Check for Price | Flash, 4MX16, 70ns, PBGA56, 0.75 MM PITCH, VFBGA-56 | M58WR064KB70ZB6F vs GE28F640W30BD70 |
M58WR064HT70ZB6F | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | M58WR064KB70ZB6F vs M58WR064HT70ZB6F |
M58WR064EB70ZB6 | STMicroelectronics | Check for Price | 4MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | M58WR064KB70ZB6F vs M58WR064EB70ZB6 |
M58WR064FB70ZB6 | STMicroelectronics | Check for Price | 4MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | M58WR064KB70ZB6F vs M58WR064FB70ZB6 |
GT28F640W18T70 | Intel Corporation | Check for Price | Flash, 4MX16, 70ns, PBGA56, 0.75 MM PITCH, CSP, MICRO, BGA-56 | M58WR064KB70ZB6F vs GT28F640W18T70 |
M58WR064FT70ZB6 | STMicroelectronics | Check for Price | 4MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | M58WR064KB70ZB6F vs M58WR064FT70ZB6 |