Part Details for M58WR064FB80ZB6T by Numonyx Memory Solutions
Results Overview of M58WR064FB80ZB6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58WR064FB80ZB6T Information
M58WR064FB80ZB6T by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M58WR064FB80ZB6T
M58WR064FB80ZB6T CAD Models
M58WR064FB80ZB6T Part Data Attributes
|
M58WR064FB80ZB6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58WR064FB80ZB6T
Numonyx Memory Solutions
Flash, 4MX16, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for M58WR064FB80ZB6T
This table gives cross-reference parts and alternative options found for M58WR064FB80ZB6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58WR064FB80ZB6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PH28F640W18TD80 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 80ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | M58WR064FB80ZB6T vs PH28F640W18TD80 |
M58WR064FB80ZB6 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | M58WR064FB80ZB6T vs M58WR064FB80ZB6 |
M58WR064FT80ZB6T | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | M58WR064FB80ZB6T vs M58WR064FT80ZB6T |
M58WR064ET80ZB6 | STMicroelectronics | Check for Price | 4MX16 FLASH 1.8V PROM, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | M58WR064FB80ZB6T vs M58WR064ET80ZB6 |
PH28F640W18BD80 | Intel Corporation | Check for Price | Flash, 4MX16, 80ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | M58WR064FB80ZB6T vs PH28F640W18BD80 |
PH28F640W18BE80 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 80ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | M58WR064FB80ZB6T vs PH28F640W18BE80 |
M58WR064FB80ZB6E | STMicroelectronics | Check for Price | 4MX16 FLASH 1.8V PROM, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | M58WR064FB80ZB6T vs M58WR064FB80ZB6E |
PH28F640W18BE80 | Intel Corporation | Check for Price | Flash, 4MX16, 80ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | M58WR064FB80ZB6T vs PH28F640W18BE80 |
M58WR064FB80ZB6F | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | M58WR064FB80ZB6T vs M58WR064FB80ZB6F |
M58WR064FT80ZB6E | STMicroelectronics | Check for Price | 4MX16 FLASH 1.8V PROM, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | M58WR064FB80ZB6T vs M58WR064FT80ZB6E |