Part Details for M58LT256JST8ZA6F by STMicroelectronics
Results Overview of M58LT256JST8ZA6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58LT256JST8ZA6F Information
M58LT256JST8ZA6F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M58LT256JST8ZA6F
M58LT256JST8ZA6F CAD Models
M58LT256JST8ZA6F Part Data Attributes
|
M58LT256JST8ZA6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58LT256JST8ZA6F
STMicroelectronics
16MX16 FLASH 1.8V PROM, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00011 A | |
Supply Current-Max | 0.077 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M58LT256JST8ZA6F
This table gives cross-reference parts and alternative options found for M58LT256JST8ZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LT256JST8ZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M58LT256JSB8ZA6F | STMicroelectronics | Check for Price | 16MX16 FLASH 1.8V PROM, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | M58LT256JST8ZA6F vs M58LT256JSB8ZA6F |
M58LT256JSB8ZA6 | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | M58LT256JST8ZA6F vs M58LT256JSB8ZA6 |
M58LT256JSB8ZA6T | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | M58LT256JST8ZA6F vs M58LT256JSB8ZA6T |
M58LT256JSB8ZA6E | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | M58LT256JST8ZA6F vs M58LT256JSB8ZA6E |
M58LT256JST8ZA6 | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | M58LT256JST8ZA6F vs M58LT256JST8ZA6 |
M58LT256JSB8ZA6T | Micron Technology Inc | Check for Price | Flash, 16MX16, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | M58LT256JST8ZA6F vs M58LT256JSB8ZA6T |