Part Details for M58LT128HSB8ZA6E by Micron Technology Inc
Results Overview of M58LT128HSB8ZA6E by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58LT128HSB8ZA6E Information
M58LT128HSB8ZA6E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M58LT128HSB8ZA6E
M58LT128HSB8ZA6E CAD Models
M58LT128HSB8ZA6E Part Data Attributes
|
M58LT128HSB8ZA6E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M58LT128HSB8ZA6E
Micron Technology Inc
Flash, 8MX16, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,127 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000075 A | |
Supply Current-Max | 0.053 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M58LT128HSB8ZA6E
This table gives cross-reference parts and alternative options found for M58LT128HSB8ZA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LT128HSB8ZA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M58LT128HSB8ZA6T | Numonyx Memory Solutions | Check for Price | Flash, 8MX16, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | M58LT128HSB8ZA6E vs M58LT128HSB8ZA6T |
M58LT128HSB8ZA6E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the M58LT128HSB8ZA6E is -40°C to 85°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
According to Micron's application note, it's recommended to power up the VCC supply before the VCCQ supply, and power down the VCCQ supply before the VCC supply. This ensures proper device operation and prevents latch-up or other issues.
-
Micron provides a reference PCB layout and routing guide in their application note, which includes recommendations for signal routing, decoupling, and power distribution. It's essential to follow these guidelines to ensure signal integrity and minimize noise.
-
To ensure clock signal integrity and minimize jitter, it's recommended to use a high-quality clock source, such as a crystal oscillator, and to follow Micron's guidelines for clock signal routing and termination. Additionally, using a clock buffer or repeater can help to improve signal quality.
-
Micron provides a programming guide and software tools for programming and verifying the device's configuration. It's recommended to follow the guidelines and use the provided tools to ensure correct device configuration and operation.