Part Details for M58BW32FB5T3 by Numonyx Memory Solutions
Results Overview of M58BW32FB5T3 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58BW32FB5T3 Information
M58BW32FB5T3 by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M58BW32FB5T3
M58BW32FB5T3 CAD Models
M58BW32FB5T3 Part Data Attributes
|
M58BW32FB5T3
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58BW32FB5T3
Numonyx Memory Solutions
Flash, 1MX32, 55ns, PQFP80, PLASTIC, QFP-60
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,8,62 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Sector Size | 4K,2K,16K | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M58BW32FB5T3
This table gives cross-reference parts and alternative options found for M58BW32FB5T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58BW32FB5T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M58BW32FT5T3T | STMicroelectronics | Check for Price | 512KX32 FLASH 3.3V PROM, 55ns, PQFP80, PLASTIC, QFP-60 | M58BW32FB5T3 vs M58BW32FT5T3T |
M58BW32FT5T3T | Numonyx Memory Solutions | Check for Price | Flash, 1MX32, 55ns, PQFP80, PLASTIC, QFP-60 | M58BW32FB5T3 vs M58BW32FT5T3T |
M58BW32FB5T3F | Numonyx Memory Solutions | Check for Price | Flash, 1MX32, 55ns, PQFP80, ROHS COMPLIANT, PLASTIC, QFP-60 | M58BW32FB5T3 vs M58BW32FB5T3F |
M58BW32FT5T3 | Numonyx Memory Solutions | Check for Price | Flash, 1MX32, 55ns, PQFP80, PLASTIC, QFP-60 | M58BW32FB5T3 vs M58BW32FT5T3 |
M58BW32FB5T3T | Numonyx Memory Solutions | Check for Price | Flash, 1MX32, 55ns, PQFP80, PLASTIC, QFP-60 | M58BW32FB5T3 vs M58BW32FB5T3T |