Part Details for M55342K12W5E11C by Mini-Systems Inc (MSI)
Results Overview of M55342K12W5E11C by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K12W5E11C Information
M55342K12W5E11C by Mini-Systems Inc (MSI) is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for M55342K12W5E11C
M55342K12W5E11C CAD Models
M55342K12W5E11C Part Data Attributes
|
M55342K12W5E11C
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342K12W5E11C
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.07W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 1.524 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12W5E11C
This table gives cross-reference parts and alternative options found for M55342K12W5E11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12W5E11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12U5E11M | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W5E11C vs M55342K12U5E11M |
M55342K12B5E11R | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W5E11C vs M55342K12B5E11R |
M55342K12W5E11M | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W5E11C vs M55342K12W5E11M |
M55342K12D5E11S | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W5E11C vs M55342K12D5E11S |
M55342K12G5E11T | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W5E11C vs M55342K12G5E11T |
M55342K12G5E11P | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W5E11C vs M55342K12G5E11P |
M55342K12C5E11S | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W5E11C vs M55342K12C5E11S |
M55342K12D5E11M | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W5E11C vs M55342K12D5E11M |
M55342K12C5E11T | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W5E11C vs M55342K12C5E11T |
M55342K12U5E11P | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12W5E11C vs M55342K12U5E11P |