Part Details for M55342K12B90B9RT0 by Vishay Thin Film
Results Overview of M55342K12B90B9RT0 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K12B90B9RT0 Information
M55342K12B90B9RT0 by Vishay Thin Film is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for M55342K12B90B9RT0
M55342K12B90B9RT0 CAD Models
M55342K12B90B9RT0 Part Data Attributes
|
M55342K12B90B9RT0
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342K12B90B9RT0
Vishay Thin Film
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 90900 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B90B9RT0
This table gives cross-reference parts and alternative options found for M55342K12B90B9RT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B90B9RT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12B90B9RT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B90B9RT0 vs M55342K12B90B9RT0 |
M55342K12B90B9UBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | M55342K12B90B9RT0 vs M55342K12B90B9UBS |
M55342K12B90B9MT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 90900 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B90B9RT0 vs M55342K12B90B9MT0 |
M55342K12B90B9RTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 90900 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B90B9RT0 vs M55342K12B90B9RTS |
M55342K12B90B9RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 90900 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B90B9RT0 vs M55342K12B90B9RWS |
M55342K12B90B9CT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 90900 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B90B9RT0 vs M55342K12B90B9CT3 |
M55342K12B90B9RT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 90900 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B90B9RT0 vs M55342K12B90B9RT5 |
M55342K12B90B9RTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | M55342K12B90B9RT0 vs M55342K12B90B9RTI |
M55342K12B90B9UTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | M55342K12B90B9RT0 vs M55342K12B90B9UTS |
M55342K12B90B9RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B90B9RT0 vs M55342K12B90B9RT5 |