Part Details for M55342K12B80E6RTP by Vishay Intertechnologies
Results Overview of M55342K12B80E6RTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K12B80E6RTP Information
M55342K12B80E6RTP by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K12B80E6RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18Y0931
|
Newark | Rcwpm-0603 80.6K 1% K M55342K12B80E6R R0 |Vishay M55342K12B80E6RTP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7120 / $0.7550 | Buy Now |
DISTI #
M55342K12B80E6RTP
|
Avnet Americas | - Tape and Reel (Alt: M55342K12B80E6RTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6942 / $0.7197 | Buy Now |
Part Details for M55342K12B80E6RTP
M55342K12B80E6RTP CAD Models
M55342K12B80E6RTP Part Data Attributes
|
M55342K12B80E6RTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B80E6RTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B80E6RTP
This table gives cross-reference parts and alternative options found for M55342K12B80E6RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B80E6RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12B80E6RWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RTP vs M55342K12B80E6RWI |
M55342K12B80E6PBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RTP vs M55342K12B80E6PBS |
M55342K12B80E6STPV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RTP vs M55342K12B80E6STPV |
M55342K12B80E6RT5V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RTP vs M55342K12B80E6RT5V |
M55342K12B80E6RTFV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 80600 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B80E6RTP vs M55342K12B80E6RTFV |
M55342K12B80E6MTSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 80600 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B80E6RTP vs M55342K12B80E6MTSV |
M55342K12B80E6PWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RTP vs M55342K12B80E6PWS |
M55342K12B80E6SW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B80E6RTP vs M55342K12B80E6SW0 |
M55342K12B80E6RTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 80600 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | M55342K12B80E6RTP vs M55342K12B80E6RTP |