Part Details for M55342K12B5E11PS2 by Vishay Dale
Results Overview of M55342K12B5E11PS2 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K12B5E11PS2 Information
M55342K12B5E11PS2 by Vishay Dale is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for M55342K12B5E11PS2
M55342K12B5E11PS2 CAD Models
M55342K12B5E11PS2 Part Data Attributes
|
M55342K12B5E11PS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K12B5E11PS2
Vishay Dale
RES,SMT,THICK FILM,5.11K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B5E11PS2
This table gives cross-reference parts and alternative options found for M55342K12B5E11PS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B5E11PS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12B5E11SWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | M55342K12B5E11PS2 vs M55342K12B5E11SWB |
M55342K12B5E11TS2T | Vishay Dale | Check for Price | RES,SMT,THICK FILM,5.11K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | M55342K12B5E11PS2 vs M55342K12B5E11TS2T |
M55342K12B5E11UTN2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B5E11PS2 vs M55342K12B5E11UTN2 |
M55342K12C5E11S-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B5E11PS2 vs M55342K12C5E11S-W |
M55342K12C5E11T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B5E11PS2 vs M55342K12C5E11T-TR |
M55342K12B5E11TWLT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | M55342K12B5E11PS2 vs M55342K12B5E11TWLT |
M55342K12G5E11R-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B5E11PS2 vs M55342K12G5E11R-W |
M55342K12B5E11SWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B5E11PS2 vs M55342K12B5E11SWB |
M55342K12B5E11MS2 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,5.11K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | M55342K12B5E11PS2 vs M55342K12B5E11MS2 |
M55342K12C5E11P | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B5E11PS2 vs M55342K12C5E11P |