Part Details for M55342K11B100ERWB by Vishay Intertechnologies
Results Overview of M55342K11B100ERWB by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K11B100ERWB Information
M55342K11B100ERWB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K11B100ERWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16Y8514
|
Newark | Rcwpm-0402 100K 1% K M55342K11B100Er T0 |Vishay M55342K11B100ERWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 / $1.0100 | Buy Now |
DISTI #
M55342K11B100ERWB
|
Avnet Americas | - Waffle Pack (Alt: M55342K11B100ERWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8106 / $2.8732 | Buy Now |
DISTI #
75-M35342K11B100ERWB
|
Mouser Electronics | Thick Film Resistors - SMD 0402 100K 1% | 80 |
|
$0.8200 / $2.4900 | Buy Now |
DISTI #
V37:1799_09691564
|
Arrow Electronics | Res Thick Film 0402 100K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Date Code: 2124 | Americas - 200 |
|
$0.7185 / $2.4965 | Buy Now |
DISTI #
V99:2348_09691564
|
Arrow Electronics | Res Thick Film 0402 100K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1716 | Americas - 2 |
|
$0.2814 | Buy Now |
DISTI #
58173821
|
Verical | Res Thick Film 0402 100K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2124 | Americas - 200 |
|
$2.4965 | Buy Now |
DISTI #
M55342K11B100ERWB
|
TTI | Thick Film Resistors - SMD 0402 100K 1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 2400 In Stock |
|
$0.8400 / $1.0000 | Buy Now |
Part Details for M55342K11B100ERWB
M55342K11B100ERWB CAD Models
M55342K11B100ERWB Part Data Attributes
|
M55342K11B100ERWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B100ERWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B100ERWB
This table gives cross-reference parts and alternative options found for M55342K11B100ERWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B100ERWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K11B100EMUL | Vishay Intertechnologies | $1.3650 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWB vs M55342K11B100EMUL |
M55342K11B100EPWL | Vishay Intertechnologies | $2.0550 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWB vs M55342K11B100EPWL |
M55342K11B100EPWB | Vishay Dale | Check for Price | RES,SMT,THICK FILM,100K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | M55342K11B100ERWB vs M55342K11B100EPWB |
M55342K11B100ESWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWB vs M55342K11B100ESWB |
M55342K11B100EMWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWB vs M55342K11B100EMWB |
M55342K11B100ECS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWB vs M55342K11B100ECS3 |
M55342K11B100ERS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | M55342K11B100ERWB vs M55342K11B100ERS2 |
M55342K11B100EPS3 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,100K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | M55342K11B100ERWB vs M55342K11B100EPS3 |
M55342K11B100ETSTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWB vs M55342K11B100ETSTT |
M55342K11B100EPS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWB vs M55342K11B100EPS3 |
M55342K11B100ERWB Frequently Asked Questions (FAQ)
-
The recommended land pattern for the M55342K11B100ERWB can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Resistors' (document number 28771). It provides detailed information on the recommended pad size, spacing, and geometry for optimal soldering and reliability.
-
The M55342K11B100ERWB is a thick-film resistor, which can exhibit some high-frequency limitations. While it's suitable for most general-purpose applications, it may not be the best choice for high-frequency circuits (above 100 MHz). For high-frequency applications, consider using thin-film resistors or specialized high-frequency resistors from Vishay Intertechnologies.
-
The M55342K11B100ERWB is an industrial-grade resistor, but it's not specifically designed for automotive applications. If you need a resistor for automotive use, look for Vishay Intertechnologies' AEC-Q200 qualified resistors, which meet the stringent requirements for automotive electronics.
-
The M55342K11B100ERWB has a maximum operating temperature of 155°C. While it can tolerate high temperatures, it's essential to consider the derating curve and power rating to ensure the resistor doesn't exceed its maximum power dissipation. For extremely high-temperature applications, consider using specialized high-temperature resistors from Vishay Intertechnologies.
-
The M55342K11B100ERWB has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements. However, it's still important to follow proper storage and handling procedures to prevent damage.