Part Details for M55342K11B100ERWA by Vishay Intertechnologies
Results Overview of M55342K11B100ERWA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K11B100ERWA Information
M55342K11B100ERWA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K11B100ERWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K11B100ERWA
|
Avnet Americas | Resistor Established Reliability Thick Film 0402 100k Ohm 1% 1/20W ?100ppm/?C Molded Waffle - Waffle Pack (Alt: M55342K11B100ERWA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.9853 / $3.1824 | Buy Now |
Part Details for M55342K11B100ERWA
M55342K11B100ERWA CAD Models
M55342K11B100ERWA Part Data Attributes
|
M55342K11B100ERWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B100ERWA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B100ERWA
This table gives cross-reference parts and alternative options found for M55342K11B100ERWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B100ERWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K11B100EMUL | Vishay Intertechnologies | $1.3650 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWA vs M55342K11B100EMUL |
M55342K11B100EPWL | Vishay Intertechnologies | $2.0550 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWA vs M55342K11B100EPWL |
M55342K11B100EPWB | Vishay Dale | Check for Price | RES,SMT,THICK FILM,100K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | M55342K11B100ERWA vs M55342K11B100EPWB |
M55342K11B100ESWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWA vs M55342K11B100ESWB |
M55342K11B100EMWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWA vs M55342K11B100EMWB |
M55342K11B100ECS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWA vs M55342K11B100ECS3 |
M55342K11B100ERS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | M55342K11B100ERWA vs M55342K11B100ERS2 |
M55342K11B100EPS3 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,100K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | M55342K11B100ERWA vs M55342K11B100EPS3 |
M55342K11B100ETSTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWA vs M55342K11B100ETSTT |
M55342K11B100EPS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERWA vs M55342K11B100EPS3 |