Part Details for M55342K11B100ERT1V by Vishay Intertechnologies
Results Overview of M55342K11B100ERT1V by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K11B100ERT1V Information
M55342K11B100ERT1V by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K11B100ERT1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K11B100ERT1V
|
Avnet Americas | M55342K 100PPM 0402 100K 1% R T1 - Tape and Reel (Alt: M55342K11B100ERT1V) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1558 / $1.1834 | Buy Now |
Part Details for M55342K11B100ERT1V
M55342K11B100ERT1V CAD Models
M55342K11B100ERT1V Part Data Attributes
|
M55342K11B100ERT1V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B100ERT1V
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.02 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B100ERT1V
This table gives cross-reference parts and alternative options found for M55342K11B100ERT1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B100ERT1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K11B100EST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERT1V vs M55342K11B100EST1 |
M55342K11B100ERTPV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | M55342K11B100ERT1V vs M55342K11B100ERTPV |
M55342K11B100EPTFV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 0402, CHIP | M55342K11B100ERT1V vs M55342K11B100EPTFV |
M55342K11B100ESTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | M55342K11B100ERT1V vs M55342K11B100ESTP |
M55342K11B100ERTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | M55342K11B100ERT1V vs M55342K11B100ERTP |
M55342K11B100ERBSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERT1V vs M55342K11B100ERBSV |
M55342K11B100EMT3V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 0402, CHIP | M55342K11B100ERT1V vs M55342K11B100EMT3V |
M55342K11B100EPTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERT1V vs M55342K11B100EPTP |
M55342K11B100ECWPV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | M55342K11B100ERT1V vs M55342K11B100ECWPV |
M55342K11B100EMTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | M55342K11B100ERT1V vs M55342K11B100EMTP |