Part Details for M55342K11B100ERS2 by Vishay Dale
Results Overview of M55342K11B100ERS2 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K11B100ERS2 Information
M55342K11B100ERS2 by Vishay Dale is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K11B100ERS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-M55342K11B100ERS2CT-ND
|
DigiKey | RCWPM-0402 100K 1% K M55342K11B1 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.6406 / $1.3500 | Buy Now |
Part Details for M55342K11B100ERS2
M55342K11B100ERS2 CAD Models
M55342K11B100ERS2 Part Data Attributes
|
M55342K11B100ERS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K11B100ERS2
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B100ERS2
This table gives cross-reference parts and alternative options found for M55342K11B100ERS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B100ERS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K11B100EMUL | Vishay Intertechnologies | $1.3650 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERS2 vs M55342K11B100EMUL |
M55342K11B100EPWL | Vishay Intertechnologies | $2.0550 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERS2 vs M55342K11B100EPWL |
M55342K11B100EPWB | Vishay Dale | Check for Price | RES,SMT,THICK FILM,100K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | M55342K11B100ERS2 vs M55342K11B100EPWB |
M55342K11B100ESWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERS2 vs M55342K11B100ESWB |
M55342K11B100EMWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERS2 vs M55342K11B100EMWB |
M55342K11B100ECS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERS2 vs M55342K11B100ECS3 |
M55342K11B100EPS3 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,100K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | M55342K11B100ERS2 vs M55342K11B100EPS3 |
M55342K11B100ETSTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERS2 vs M55342K11B100ETSTT |
M55342K11B100EPS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERS2 vs M55342K11B100EPS3 |
M55342K11B100ERS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B100ERS2 vs M55342K11B100ERS3 |
M55342K11B100ERS2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. However, it's essential to follow the soldering profile recommended by the manufacturer or industry standards to ensure reliable connections.
-
While the M55342K11B100ERS2 is a high-precision resistor, its frequency response is not explicitly stated in the datasheet. However, as a general rule, metal film resistors like this one are suitable for frequencies up to 100 MHz. For higher frequencies, it's recommended to consult with the manufacturer or consider using specialized high-frequency resistors.
-
The M55342K11B100ERS2 has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, it's essential to derate the power rating accordingly to ensure reliable operation. Consult the datasheet or manufacturer's guidelines for derating curves and temperature-related specifications.
-
The M55342K11B100ERS2 is a surface-mount device (SMD) resistor, which can be susceptible to vibration and shock. While it's designed to meet standard reliability requirements, it's essential to consider additional mechanical stress testing or consult with the manufacturer for specific guidance on using this resistor in high-vibration or high-shock environments.
-
The M55342K11B100ERS2 has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's essential to follow proper storage and handling procedures to prevent moisture absorption. If the resistor will be exposed to high humidity or moisture, consider using a conformal coating or consulting with the manufacturer for guidance.