Part Details for M55342K10B2E00R by Mini-Systems Inc (MSI)
Results Overview of M55342K10B2E00R by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K10B2E00R Information
M55342K10B2E00R by Mini-Systems Inc (MSI) is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for M55342K10B2E00R
M55342K10B2E00R CAD Models
M55342K10B2E00R Part Data Attributes
|
M55342K10B2E00R
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342K10B2E00R
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K10B2E00R
This table gives cross-reference parts and alternative options found for M55342K10B2E00R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10B2E00R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K10C2E00C | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | M55342K10B2E00R vs M55342K10C2E00C |
M55342K10G2E00R | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | M55342K10B2E00R vs M55342K10G2E00R |
M55342K10B2E00M | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B2E00R vs M55342K10B2E00M |
M55342K10C2E00S | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | M55342K10B2E00R vs M55342K10C2E00S |
M55342K10T2E00T | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1010, | M55342K10B2E00R vs M55342K10T2E00T |
M55342K10U2E00P | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | M55342K10B2E00R vs M55342K10U2E00P |
M55342K10C2E00P | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | M55342K10B2E00R vs M55342K10C2E00P |
M55342K10D2E00T | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1010, | M55342K10B2E00R vs M55342K10D2E00T |
M55342K10U2E00M | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | M55342K10B2E00R vs M55342K10U2E00M |
M55342K10C2E00M | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | M55342K10B2E00R vs M55342K10C2E00M |