Part Details for M55342K10B100EPS2 by Vishay Dale
Results Overview of M55342K10B100EPS2 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K10B100EPS2 Information
M55342K10B100EPS2 by Vishay Dale is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for M55342K10B100EPS2
M55342K10B100EPS2 CAD Models
M55342K10B100EPS2 Part Data Attributes
|
M55342K10B100EPS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K10B100EPS2
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K10B100EPS2
This table gives cross-reference parts and alternative options found for M55342K10B100EPS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10B100EPS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K10B100EPSU | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B100EPS2 vs M55342K10B100EPSU |
M55342K10B100ECWB2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B100EPS2 vs M55342K10B100ECWB2 |
M55342K10B100ESS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B100EPS2 vs M55342K10B100ESS6 |
M55342K10B100EMWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B100EPS2 vs M55342K10B100EMWB |
M55342K10B100ETWLT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1110, | M55342K10B100EPS2 vs M55342K10B100ETWLT |
M55342K10B100ESS3 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | M55342K10B100EPS2 vs M55342K10B100ESS3 |
M55342K10B100EMWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | M55342K10B100EPS2 vs M55342K10B100EMWB |
M55342K10B100ERS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | M55342K10B100EPS2 vs M55342K10B100ERS6 |
M55342K10B100ERS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B100EPS2 vs M55342K10B100ERS6 |
M55342K10B100EPS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | M55342K10B100EPS2 vs M55342K10B100EPS6 |