Part Details for M55342K06B10B0RTF by Vishay Intertechnologies
Results Overview of M55342K06B10B0RTF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K06B10B0RTF Information
M55342K06B10B0RTF by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K06B10B0RTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y2674
|
Newark | M55342K 100Ppm 0705 10K 0.1% R Tf |Vishay M55342K06B10B0RTF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
M55342K06B10B0RTF
|
Avnet Americas | M55342K 100PPM 0705 10K 0.1% R TF - Tape and Reel (Alt: M55342K06B10B0RTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1023 / $1.1253 | Buy Now |
DISTI #
M55342K06B10B0RTF
|
Avnet Asia | M55342K 100PPM 0705 10K 0.1% R TF (Alt: M55342K06B10B0RTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3250 / $1.4930 | Buy Now |
Part Details for M55342K06B10B0RTF
M55342K06B10B0RTF CAD Models
M55342K06B10B0RTF Part Data Attributes
|
M55342K06B10B0RTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B10B0RTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B10B0RTF
This table gives cross-reference parts and alternative options found for M55342K06B10B0RTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B10B0RTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K06B10B0SWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B10B0RTF vs M55342K06B10B0SWI |
M55342K06B10B0PT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B10B0RTF vs M55342K06B10B0PT1 |
M55342K06B10B0ST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B10B0RTF vs M55342K06B10B0ST0 |
M55342K06B10B0ST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B10B0RTF vs M55342K06B10B0ST3 |
M55342K06B10B0SWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B10B0RTF vs M55342K06B10B0SWS |
M55342K06B10B0CTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | M55342K06B10B0RTF vs M55342K06B10B0CTI |
M55342K06B10B0STI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B10B0RTF vs M55342K06B10B0STI |
M55342K06B10B0MWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B10B0RTF vs M55342K06B10B0MWS |
M55342K06B10B0PBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B10B0RTF vs M55342K06B10B0PBS |
M55342K06B10B0STF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B10B0RTF vs M55342K06B10B0STF |