Part Details for M55342K02B33G0RBSV by Vishay Intertechnologies
Results Overview of M55342K02B33G0RBSV by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K02B33G0RBSV Information
M55342K02B33G0RBSV by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K02B33G0RBSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K02B33G0RBSV
|
Avnet Americas | M55342K 100PPM 0505 33 2% R BS - Bulk (Alt: M55342K02B33G0RBSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4877 / $11.7271 | Buy Now |
Part Details for M55342K02B33G0RBSV
M55342K02B33G0RBSV CAD Models
M55342K02B33G0RBSV Part Data Attributes
|
M55342K02B33G0RBSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K02B33G0RBSV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 33ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B33G0RBSV
This table gives cross-reference parts and alternative options found for M55342K02B33G0RBSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B33G0RBSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K02B33G0SW0V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B33G0RBSV vs M55342K02B33G0SW0V |
M55342K02B33G0MT0V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 2 %, 100 ppm, 33 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | M55342K02B33G0RBSV vs M55342K02B33G0MT0V |
M55342K02B33G0RTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 2 %, 100 ppm, 33 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | M55342K02B33G0RBSV vs M55342K02B33G0RTP |
M55342K02B33G0CT0V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 2 %, 100 ppm, 33 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | M55342K02B33G0RBSV vs M55342K02B33G0CT0V |
M55342K02B33G0RBSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 2 %, 100 ppm, 33 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | M55342K02B33G0RBSV vs M55342K02B33G0RBSV |
M55342K02B33G0SBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B33G0RBSV vs M55342K02B33G0SBS |
M55342K02B33G0SWIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, | M55342K02B33G0RBSV vs M55342K02B33G0SWIV |
M55342K02B33G0MTPV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33ohm, 40V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0505, | M55342K02B33G0RBSV vs M55342K02B33G0MTPV |