Part Details for M55342K02B332DRS2 by Vishay Intertechnologies
Results Overview of M55342K02B332DRS2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K02B332DRS2 Information
M55342K02B332DRS2 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K02B332DRS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K02B332DRS2
|
Avnet Americas | - Tape and Reel (Alt: M55342K02B332DRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8093 / $0.8704 | Buy Now |
DISTI #
M55342K02B332DRS2
|
TTI | Thick Film Resistors - SMD 0505 332 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.8200 / $0.8500 | Buy Now |
Part Details for M55342K02B332DRS2
M55342K02B332DRS2 CAD Models
M55342K02B332DRS2 Part Data Attributes
|
M55342K02B332DRS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K02B332DRS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B332DRS2
This table gives cross-reference parts and alternative options found for M55342K02B332DRS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B332DRS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K02B332DPS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B332DRS2 vs M55342K02B332DPS3 |
M55342K02B332DPWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 332 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | M55342K02B332DRS2 vs M55342K02B332DPWB |
M55342K02B332DSS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B332DRS2 vs M55342K02B332DSS6 |
M55342K02B332DRWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 332 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | M55342K02B332DRS2 vs M55342K02B332DRWB |
M55342K02B332DUS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B332DRS2 vs M55342K02B332DUS3 |
S0505CPZ3320F10 | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP, ROHS COMPLIANT | M55342K02B332DRS2 vs S0505CPZ3320F10 |
M55342K02B332DPWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B332DRS2 vs M55342K02B332DPWB |
M55342K02B332DS-W | State of the Art Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 332ohm, SURFACE MOUNT, 0505, CHIP | M55342K02B332DRS2 vs M55342K02B332DS-W |
M55342K02B332DR-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B332DRS2 vs M55342K02B332DR-TR |
M55342K02B332DPUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B332DRS2 vs M55342K02B332DPUL |
M55342K02B332DRS2 Frequently Asked Questions (FAQ)
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
-
Yes, the M55342K02B332DRS2 is designed to withstand high-vibration environments. Vishay's datasheet specifies a vibration test according to IEC 60068-2-6, with a frequency range of 10 Hz to 2000 Hz and an acceleration of 10 g.
-
The M55342K02B332DRS2 is a ceramic capacitor with a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage. However, it's still recommended to follow standard humidity and moisture protection guidelines during assembly and storage.
-
The ESR of the M55342K02B332DRS2 is not explicitly stated in the datasheet. However, according to Vishay's general guidelines, the ESR for this type of capacitor is typically in the range of 0.05 ohms to 0.5 ohms, depending on the frequency and operating conditions.
-
No, the M55342K02B332DRS2 is rated for operation up to 125°C. Exceeding this temperature may affect the capacitor's performance, reliability, and lifespan. If you need a capacitor for high-temperature applications, consider using a different part number or consulting with Vishay's application engineers.